


TPS72718DSER | |
|---|---|
DigiKey Part Number | 296-41864-2-ND - Tape & Reel (TR) 296-41864-1-ND - Cut Tape (CT) 296-41864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72718DSER |
Description | IC REG LINEAR 1.8V 250MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72718DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,147.00000 | ₩2,147 |
| 10 | ₩1,558.30000 | ₩15,583 |
| 25 | ₩1,412.80000 | ₩35,320 |
| 100 | ₩1,252.35000 | ₩125,235 |
| 250 | ₩1,175.96800 | ₩293,992 |
| 500 | ₩1,129.88400 | ₩564,942 |
| 1,000 | ₩1,091.96800 | ₩1,091,968 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩553.56433 | ₩1,660,693 |
| 6,000 | ₩539.95050 | ₩3,239,703 |
| 9,000 | ₩533.13200 | ₩4,798,188 |
| 15,000 | ₩525.57887 | ₩7,883,683 |
| 21,000 | ₩521.16367 | ₩10,944,437 |