
TPS6281006QWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6281006QWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS6281006QWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS6281006QWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6281006QWRWYRQ1 |
Description | IC REG BUCK 1V 4A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 4A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6281006QWRWYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,287.00000 | ₩3,287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩2,552.72900 | ₩7,658,187 |
| 6,000 | ₩2,505.27517 | ₩15,031,651 |