
TPS61130EVM-206 | |
|---|---|
DigiKey Part Number | 296-18974-ND |
Manufacturer | |
Manufacturer Product Number | TPS61130EVM-206 |
Description | EVAL BOARD FOR TPS61130 |
Customer Reference | |
Detailed Description | TPS61130 - 2 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.5V, 3.3V | |
Current - Output | 300mA, 200mA | |
Voltage - Input | 3V ~ 4.2V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS61130 | |
Note | - | |
Base Product Number |

