
TPS61100EVM-216 | |
|---|---|
DigiKey Part Number | 296-20612-ND |
Manufacturer | |
Manufacturer Product Number | TPS61100EVM-216 |
Description | EVAL BOARD FOR TPS61100 |
Customer Reference | |
Detailed Description | TPS61100 - 2 Non-Isolated Outputs DC/DC, Step Up with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.5V, 3.3V | |
Current - Output | 250mA, 120mA | |
Voltage - Input | 0.9V ~ 3.6V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS61100 | |
Note | - | |
Base Product Number |
