
TPS61045DRBT | |
|---|---|
DigiKey Part Number | 296-32499-2-ND - Tape & Reel (TR) 296-32499-1-ND - Cut Tape (CT) 296-32499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61045DRBT |
Description | IC REG BOOST ADJ 300MA 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 300mA (Switch) 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61045DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,274.00000 | ₩3,274 |
| 10 | ₩2,420.10000 | ₩24,201 |
| 25 | ₩2,206.64000 | ₩55,166 |
| 100 | ₩1,970.50000 | ₩197,050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩1,857.97600 | ₩464,494 |
| 500 | ₩1,790.14400 | ₩895,072 |
| 750 | ₩1,756.18933 | ₩1,317,142 |
| 1,250 | ₩1,718.55920 | ₩2,148,199 |
| 1,750 | ₩1,696.56286 | ₩2,968,985 |
| 2,500 | ₩1,675.41440 | ₩4,188,536 |
