Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3837K33QDBVREP

DigiKey Part Number
296-20786-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3837K33QDBVREP
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3837K33QDBVREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
5ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 473 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩5,640.56567₩16,921,697
Manufacturers Standard Package

Other Suppliers on DigiKey

473In Stock
Ships from Rochester Electronics, LLC