
TPS3837J25DBVT | |
|---|---|
DigiKey Part Number | 296-3344-2-ND - Tape & Reel (TR) 296-3344-1-ND - Cut Tape (CT) 296-3344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3837J25DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3837J25DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,510.00000 | ₩4,510 |
| 10 | ₩3,373.00000 | ₩33,730 |
| 25 | ₩3,088.20000 | ₩77,205 |
| 100 | ₩2,775.29000 | ₩277,529 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩2,626.03600 | ₩656,509 |
| 500 | ₩2,536.06000 | ₩1,268,030 |
| 750 | ₩2,490.99333 | ₩1,868,245 |
| 1,250 | ₩2,441.05360 | ₩3,051,317 |
| 1,750 | ₩2,411.86743 | ₩4,220,768 |
| 2,500 | ₩2,383.80000 | ₩5,959,500 |
| 6,250 | ₩2,323.37072 | ₩14,521,067 |
