Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3837E18DBVT

DigiKey Part Number
296-TPS3837E18DBVTTR-ND - Tape & Reel (TR)
296-TPS3837E18DBVTCT-ND - Cut Tape (CT)
296-TPS3837E18DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3837E18DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3837E18DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.71V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩3,830.00000₩3,830
10₩2,851.00000₩28,510
25₩2,604.48000₩65,112
100₩2,334.05000₩233,405
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩2,127.16400₩1,063,582

Other Suppliers on DigiKey

627In Stock
Ships from Rochester Electronics, LLC