
TPS26622DRCR | |
---|---|
DigiKey Part Number | 296-TPS26622DRCRTR-ND - Tape & Reel (TR) 296-TPS26622DRCRCT-ND - Cut Tape (CT) 296-TPS26622DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26622DRCR |
Description | IC ELECTRONIC FUSE 5% 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 880mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26622DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 880mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,527.00000 | ₩3,527 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩2,080.69333 | ₩6,242,080 |
6,000 | ₩2,040.81550 | ₩12,244,893 |