Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2377PW

DigiKey Part Number
296-17066-ND
Manufacturer
Manufacturer Product Number
TPS2377PW
Description
IC POE CNTRL 1 CHANNEL 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2377PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
240µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,287 View Now
All prices are in KRW
Tube
QuantityUnit PriceExt Price
450₩3,251.23556₩1,463,056
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

12,287In Stock
Ships from Rochester Electronics, LLC