
TPS2377DRG4 | |
|---|---|
DigiKey Part Number | TPS2377DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2377DRG4 |
Description | IC POE CNTRL 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2377DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 240µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩2,059.97640 | ₩5,149,941 |
| 5,000 | ₩2,018.16320 | ₩10,090,816 |
| 7,500 | ₩1,997.21813 | ₩14,979,136 |
