TPA721DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,108
Unit Price: ₩0.72000
Datasheet

Similar


Texas Instruments
In Stock: 882
Unit Price: ₩0.94000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 18,446
Unit Price: ₩1.52000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA721DG4

DigiKey Part Number
TPA721DG4-ND
Manufacturer
Manufacturer Product Number
TPA721DG4
Description
IC AMP CLASS AB MONO 700MW 8SOIC
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPA721DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
700mW x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in KRW
Tube
QuantityUnit PriceExt Price
525₩1,068.07429₩560,739
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.