Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6111A2DR

DigiKey Part Number
296-10846-2-ND - Tape & Reel (TR)
296-10846-1-ND - Cut Tape (CT)
296-10846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6111A2DR
Description
IC AMP CLASS AB STER 150MW 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPA6111A2DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
150mW x 2 @ 16Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,287
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,745.00000₩1,745
10₩1,261.80000₩12,618
25₩1,141.00000₩28,525
100₩1,007.41000₩100,741
250₩943.81200₩235,953
500₩905.51200₩452,756
1,000₩873.94500₩873,945
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩840.64160₩2,101,604
5,000₩820.56760₩4,102,838
7,500₩810.51560₩6,078,867
12,500₩799.37400₩9,992,175
17,500₩792.87023₩13,875,229
Manufacturers Standard Package