
TMDS361BPAG | |
|---|---|
DigiKey Part Number | 296-25278-ND |
Manufacturer | |
Manufacturer Product Number | TMDS361BPAG |
Description | IC VIDEO HDMI/DVI SWITCH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC GPIO, I2C, Logic HDMI 1.3a 64-TQFP (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | TMDS361BPAG Models |
Category | Control Interface GPIO, I2C, Logic |
Manufacturer Texas Instruments | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TQFP |
Function Switch | Supplier Device Package 64-TQFP (10x10) |
Applications Video Display | Base Product Number |
Standards HDMI 1.3a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,304.00000 | ₩9,304 |
| 10 | ₩7,130.80000 | ₩71,308 |
| 25 | ₩6,585.08000 | ₩164,627 |
| 160 | ₩5,830.09375 | ₩932,815 |
| 320 | ₩5,634.86563 | ₩1,803,157 |
| 640 | ₩5,474.17656 | ₩3,503,473 |
| 1,120 | ₩5,365.44821 | ₩6,009,302 |
| 2,560 | ₩5,233.08789 | ₩13,396,705 |
