


TLV7211AIDCKT | |
|---|---|
DigiKey Part Number | 296-TLV7211AIDCKTTR-ND - Tape & Reel (TR) 296-TLV7211AIDCKTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV7211AIDCKT |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-6 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TLV7211AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 18µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | ₩2,395.00000 | ₩2,395 |
| 10 | ₩1,754.60000 | ₩17,546 |
| 25 | ₩1,594.72000 | ₩39,868 |
| 100 | ₩1,417.94000 | ₩141,794 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 250 | ₩1,333.73600 | ₩333,434 |