


TLV717185PDQNR | |
|---|---|
DigiKey Part Number | 296-35592-2-ND - Tape & Reel (TR) 296-35592-1-ND - Cut Tape (CT) 296-35592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV717185PDQNR |
Description | IC REG LIN 1.85V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV717185PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩479.00000 | ₩479 |
| 10 | ₩333.60000 | ₩3,336 |
| 25 | ₩295.92000 | ₩7,398 |
| 100 | ₩254.52000 | ₩25,452 |
| 250 | ₩234.81200 | ₩58,703 |
| 500 | ₩222.95000 | ₩111,475 |
| 1,000 | ₩213.15800 | ₩213,158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩201.08100 | ₩603,243 |
| 6,000 | ₩195.16833 | ₩1,171,010 |
| 9,000 | ₩192.20744 | ₩1,729,867 |
| 15,000 | ₩188.92747 | ₩2,833,912 |
| 21,000 | ₩187.00990 | ₩3,927,208 |
| 30,000 | ₩185.16533 | ₩5,554,960 |
| 75,000 | ₩181.19560 | ₩13,589,670 |