8 Bit Analog to Digital Converter Input 3 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5733AIPM

DigiKey Part Number
2156-TLC5733AIPM-TI-ND
Manufacturer
Manufacturer Product Number
TLC5733AIPM
Description
IC A/D LP 3CH 8BIT 20MSPS 64LQFP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter Input 3 64-LQFP (10x10)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
20M
Data Interface
Parallel
Number of A/D Converters
3
Operating Temperature
-20°C ~ 75°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,072
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate ₩142,560 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:46072
All prices are in KRW
Tray
QuantityUnit PriceExt Price
71₩6,266.70423₩444,936
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.