
TLC274CNSR | |
|---|---|
DigiKey Part Number | 296-TLC274CNSRTR-ND - Tape & Reel (TR) 296-TLC274CNSRCT-ND - Cut Tape (CT) 296-TLC274CNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274CNSR |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC274CNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 2.7mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,691.00000 | ₩3,691 |
| 10 | ₩2,741.30000 | ₩27,413 |
| 25 | ₩2,503.16000 | ₩62,579 |
| 100 | ₩2,241.54000 | ₩224,154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,928.74700 | ₩3,857,494 |
| 4,000 | ₩1,886.82425 | ₩7,547,297 |
| 6,000 | ₩1,865.82833 | ₩11,194,970 |