
TLC271ACDR | |
|---|---|
DigiKey Part Number | 296-TLC271ACDRTR-ND - Tape & Reel (TR) 296-TLC271ACDRCT-ND - Cut Tape (CT) 296-TLC271ACDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC271ACDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC271ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩1,005.54040 | ₩2,513,851 |
| 5,000 | ₩982.28780 | ₩4,911,439 |
| 7,500 | ₩970.64307 | ₩7,279,823 |
| 12,500 | ₩957.74544 | ₩11,971,818 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,054.00000 | ₩2,054 |
| 10 | ₩1,493.40000 | ₩14,934 |
| 25 | ₩1,352.88000 | ₩33,822 |
| 100 | ₩1,198.76000 | ₩119,876 |
| 250 | ₩1,125.06400 | ₩281,266 |
| 500 | ₩1,080.67800 | ₩540,339 |
| 1,000 | ₩1,044.12300 | ₩1,044,123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,653.00000 | ₩1,653 |
| 10 | ₩1,187.60000 | ₩11,876 |
| 25 | ₩1,071.80000 | ₩26,795 |
| 100 | ₩945.79000 | ₩94,579 |
| 250 | ₩885.43600 | ₩221,359 |
| 500 | ₩849.11200 | ₩424,556 |
| 1,000 | ₩819.21200 | ₩819,212 |