TLC2272ACDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11,801
Unit Price: ₩4,629.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,427
Unit Price: ₩7,862.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,008
Unit Price: ₩6,951.00000
Datasheet

Similar


Texas Instruments
In Stock: 549
Unit Price: ₩7,377.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,347
Unit Price: ₩6,378.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 208
Unit Price: ₩13,196.00000
Datasheet

Similar


onsemi
In Stock: 27,609
Unit Price: ₩647.00000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2272ACDG4

DigiKey Part Number
TLC2272ACDG4-ND
Manufacturer
Manufacturer Product Number
TLC2272ACDG4
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2272ACDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
2.4mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes