Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2844BDR

DigiKey Part Number
296-21848-2-ND - Tape & Reel (TR)
296-21848-1-ND - Cut Tape (CT)
296-21848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL2844BDR
Description
IC REG CTRLR BST FLYBK CM 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL2844BDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,110
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,236.00000₩1,236
10₩886.50000₩8,865
25₩796.92000₩19,923
100₩699.30000₩69,930
250₩652.60000₩163,150
500₩624.46200₩312,231
1,000₩601.29700₩601,297
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩576.85200₩1,442,130
5,000₩562.12140₩2,810,607
7,500₩554.74027₩4,160,552
12,500₩546.56560₩6,832,070
17,500₩541.78697₩9,481,272
25,000₩537.19052₩13,429,763
Manufacturers Standard Package