
TL072ACDRG4 | |
---|---|
DigiKey Part Number | TL072ACDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL072ACDRG4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072ACDRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩299.00040 | ₩747,501 |
5,000 | ₩290.50060 | ₩1,452,503 |
7,500 | ₩286.24480 | ₩2,146,836 |
12,500 | ₩281.52712 | ₩3,519,089 |
17,500 | ₩278.76960 | ₩4,878,468 |
25,000 | ₩276.11812 | ₩6,902,953 |