
TIR1000IPS | |
|---|---|
DigiKey Part Number | TIR1000IPS-ND |
Manufacturer | |
Manufacturer Product Number | TIR1000IPS |
Description | IC IRDA ENCODER/DECODER 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TIR1000IPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Infrared Encoder/Decoder | |
Applications | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,587.00000 | ₩4,587 |
| 10 | ₩3,431.70000 | ₩34,317 |
| 80 | ₩2,867.76250 | ₩229,421 |
| 160 | ₩2,742.08125 | ₩438,733 |