
TCAN1043GDMTTQ1 | |
---|---|
DigiKey Part Number | 296-51637-2-ND - Tape & Reel (TR) 296-51637-1-ND - Cut Tape (CT) 296-51637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043GDMTTQ1 |
Description | IC TRANSCEIVER HALF 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩5,555.00000 | ₩5,555 |
10 | ₩4,188.10000 | ₩41,881 |
25 | ₩3,847.20000 | ₩96,180 |
100 | ₩3,472.48000 | ₩347,248 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩3,293.84000 | ₩823,460 |
500 | ₩3,186.12600 | ₩1,593,063 |
750 | ₩3,132.19333 | ₩2,349,145 |
1,250 | ₩3,072.46080 | ₩3,840,576 |
1,750 | ₩3,037.54000 | ₩5,315,695 |
2,500 | ₩3,003.95160 | ₩7,509,879 |