
SN74LVTH273PWR | |
|---|---|
DigiKey Part Number | 296-1273-2-ND - Tape & Reel (TR) 296-1273-1-ND - Cut Tape (CT) 296-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH273PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH273PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,284.00000 | ₩1,284 |
| 10 | ₩917.30000 | ₩9,173 |
| 25 | ₩824.96000 | ₩20,624 |
| 100 | ₩724.50000 | ₩72,450 |
| 250 | ₩676.46400 | ₩169,116 |
| 500 | ₩647.50800 | ₩323,754 |
| 1,000 | ₩643.24300 | ₩643,243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩604.05950 | ₩1,208,119 |
| 4,000 | ₩587.91925 | ₩2,351,677 |
| 6,000 | ₩579.83567 | ₩3,479,014 |
| 10,000 | ₩570.87990 | ₩5,708,799 |
| 14,000 | ₩565.64614 | ₩7,919,046 |
| 20,000 | ₩560.61325 | ₩11,212,265 |