
SN74LVCH16240ADLR | |
|---|---|
DigiKey Part Number | 296-8572-2-ND - Tape & Reel (TR) 296-8572-1-ND - Cut Tape (CT) 296-8572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16240ADLR |
Description | IC BUFFER INVERTING 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16240ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,564.00000 | ₩2,564 |
| 10 | ₩1,873.40000 | ₩18,734 |
| 25 | ₩1,702.56000 | ₩42,564 |
| 100 | ₩1,514.44000 | ₩151,444 |
| 250 | ₩1,424.68000 | ₩356,170 |
| 500 | ₩1,370.59400 | ₩685,297 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,326.08400 | ₩1,326,084 |
| 2,000 | ₩1,289.44250 | ₩2,578,885 |
| 3,000 | ₩1,271.09267 | ₩3,813,278 |
| 5,000 | ₩1,250.77560 | ₩6,253,878 |
| 7,000 | ₩1,238.89557 | ₩8,672,269 |
| 10,000 | ₩1,227.46440 | ₩12,274,644 |