SN74LV4040APWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 654
Unit Price: ₩7,465.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,290
Unit Price: ₩1,705.00000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4040APWT

DigiKey Part Number
296-SN74LV4040APWTTR-ND - Tape & Reel (TR)
296-SN74LV4040APWTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74LV4040APWT
Description
IC BINARY COUNTER 12BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4040APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
Asynchronous
Count Rate
95 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types