
SN74LV123ADRG4 | |
|---|---|
DigiKey Part Number | 296-31862-2-ND - Tape & Reel (TR) 296-31862-1-ND - Cut Tape (CT) 296-31862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ADRG4 |
Description | IC MMV 2-CIR 13-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ADRG4 Models |
Category | Propagation Delay 13 ns |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV123ADR | Texas Instruments | 3,659 | 296-9829-1-ND | ₩1,009.00000 | MFR Recommended |
| 74LV123D,112 | Rochester Electronics, LLC | 28,071 | 2156-74LV123D,112-1727-ND | ₩673.00000 | Similar |
| 74LV123D,118 | Nexperia USA Inc. | 0 | 1727-74LV123D,118CT-ND | ₩535.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩418.10840 | ₩1,045,271 |
| 5,000 | ₩406.81980 | ₩2,034,099 |
| 7,500 | ₩401.16733 | ₩3,008,755 |
| 12,500 | ₩394.90496 | ₩4,936,312 |
| 17,500 | ₩391.24874 | ₩6,846,853 |
| 25,000 | ₩387.72816 | ₩9,693,204 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩933.00000 | ₩933 |
| 10 | ₩654.30000 | ₩6,543 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩933.00000 | ₩933 |
| 10 | ₩654.30000 | ₩6,543 |
| 25 | ₩586.44000 | ₩14,661 |
| 100 | ₩511.84000 | ₩51,184 |
| 250 | ₩476.12800 | ₩119,032 |
| 500 | ₩454.57400 | ₩227,287 |
| 1,000 | ₩436.82400 | ₩436,824 |