
SN74LS244DBR | |
|---|---|
DigiKey Part Number | 296-26509-2-ND - Tape & Reel (TR) 296-26509-1-ND - Cut Tape (CT) 296-26509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS244DBR |
Description | IC BUFF NON-INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS244DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,595.00000 | ₩2,595 |
| 10 | ₩1,902.70000 | ₩19,027 |
| 25 | ₩1,729.12000 | ₩43,228 |
| 100 | ₩1,538.53000 | ₩153,853 |
| 250 | ₩1,447.59600 | ₩361,899 |
| 500 | ₩1,427.21000 | ₩713,605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,310.57000 | ₩2,621,140 |
| 4,000 | ₩1,280.01425 | ₩5,120,057 |
| 6,000 | ₩1,264.71433 | ₩7,588,286 |
| 10,000 | ₩1,247.76550 | ₩12,477,655 |