Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS163ANSR

DigiKey Part Number
296-28718-2-ND - Tape & Reel (TR)
296-28718-1-ND - Cut Tape (CT)
296-28718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS163ANSR
Description
IC BINARY COUNTER 4-BIT 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS163ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
25 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,961
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,529.00000₩1,529
10₩1,099.60000₩10,996
25₩992.12000₩24,803
100₩873.98000₩87,398
250₩817.54400₩204,386
500₩783.56600₩391,783
1,000₩755.58200₩755,582
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩732.55550₩1,465,111
4,000₩713.60550₩2,854,422
6,000₩704.11517₩4,224,691
10,000₩693.60550₩6,936,055
14,000₩687.45764₩9,624,407
20,000₩681.54525₩13,630,905
Manufacturers Standard Package

Other Suppliers on DigiKey

5,200In Stock
Ships from Rochester Electronics, LLC