
SN74HC139QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-18717-2-ND - Tape & Reel (TR) 296-18717-1-ND - Cut Tape (CT) 296-18717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC139QPWRQ1 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩942.00000 | ₩942 |
| 10 | ₩661.00000 | ₩6,610 |
| 25 | ₩592.44000 | ₩14,811 |
| 100 | ₩517.07000 | ₩51,707 |
| 250 | ₩480.98800 | ₩120,247 |
| 500 | ₩459.21200 | ₩229,606 |
| 1,000 | ₩448.95700 | ₩448,957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩426.54000 | ₩853,080 |
| 4,000 | ₩414.40125 | ₩1,657,605 |
| 6,000 | ₩408.32133 | ₩2,449,928 |
| 10,000 | ₩401.58720 | ₩4,015,872 |
| 14,000 | ₩397.65321 | ₩5,567,145 |
| 20,000 | ₩393.86755 | ₩7,877,351 |