Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC139QPWRG4Q1

DigiKey Part Number
296-SN74HC139QPWRG4Q1TR-ND - Tape & Reel (TR)
296-SN74HC139QPWRG4Q1CT-ND - Cut Tape (CT)
296-SN74HC139QPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC139QPWRG4Q1
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC139QPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,251.00000₩1,251
10₩892.70000₩8,927
25₩802.48000₩20,062
100₩704.25000₩70,425
250₩657.29600₩164,324
500₩629.03400₩314,517
1,000₩605.72900₩605,729
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩586.54750₩1,173,095
4,000₩570.76400₩2,283,056
6,000₩562.85917₩3,377,155
10,000₩554.10140₩5,541,014
14,000₩548.98457₩7,685,784
20,000₩544.06355₩10,881,271
Manufacturers Standard Package

Other Suppliers on DigiKey

66,000In Stock
Ships from Rochester Electronics, LLC