MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar

SN74HC139DRE4 | |
|---|---|
DigiKey Part Number | SN74HC139DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC139DRE4 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩183.74340 | ₩918,717 |
| 7,500 | ₩180.79360 | ₩1,355,952 |
| 12,500 | ₩177.52936 | ₩2,219,117 |
| 17,500 | ₩175.61857 | ₩3,073,325 |
| 25,000 | ₩173.78332 | ₩4,344,583 |
| 62,500 | ₩169.83136 | ₩10,614,460 |


