
SN74F86NSR | |
|---|---|
DigiKey Part Number | 296-13188-2-ND - Tape & Reel (TR) 296-13188-1-ND - Cut Tape (CT) 296-13188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F86NSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F86NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,162.00000 | ₩1,162 |
| 10 | ₩831.70000 | ₩8,317 |
| 25 | ₩747.28000 | ₩18,682 |
| 100 | ₩654.79000 | ₩65,479 |
| 250 | ₩610.78800 | ₩152,697 |
| 500 | ₩584.21600 | ₩292,108 |
| 1,000 | ₩562.35400 | ₩562,354 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩544.35200 | ₩1,088,704 |
| 4,000 | ₩529.53425 | ₩2,118,137 |
| 6,000 | ₩522.11583 | ₩3,132,695 |
| 10,000 | ₩513.89850 | ₩5,138,985 |
| 14,000 | ₩509.09150 | ₩7,127,281 |
| 20,000 | ₩504.47265 | ₩10,089,453 |