
SN74F157ADR | |
|---|---|
DigiKey Part Number | 296-14808-2-ND - Tape & Reel (TR) 296-14808-1-ND - Cut Tape (CT) 296-14808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F157ADR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F157ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩887.00000 | ₩887 |
| 10 | ₩623.80000 | ₩6,238 |
| 25 | ₩558.32000 | ₩13,958 |
| 100 | ₩486.46000 | ₩48,646 |
| 250 | ₩452.34000 | ₩113,085 |
| 500 | ₩431.67200 | ₩215,836 |
| 1,000 | ₩421.03200 | ₩421,032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩396.76040 | ₩991,901 |
| 5,000 | ₩385.95480 | ₩1,929,774 |
| 7,500 | ₩380.54080 | ₩2,854,056 |
| 12,500 | ₩374.54496 | ₩4,681,812 |
| 17,500 | ₩371.03891 | ₩6,493,181 |
| 25,000 | ₩367.66784 | ₩9,191,696 |
