
SN74CBT16233DGVR | |
|---|---|
DigiKey Part Number | 296-6397-2-ND - Tape & Reel (TR) 296-6397-1-ND - Cut Tape (CT) 296-6397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16233DGVR |
Description | IC MUX/DEMUX 16 X 1:2 56-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 16 x 1:2 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16233DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 16 x 1:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 56-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,903.00000 | ₩2,903 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,702.25300 | ₩3,404,506 |
| 4,000 | ₩1,664.39225 | ₩6,657,569 |
| 6,000 | ₩1,645.43200 | ₩9,872,592 |