
SN74CB3T3253DR | |
|---|---|
DigiKey Part Number | 296-19155-2-ND - Tape & Reel (TR) 296-19155-1-ND - Cut Tape (CT) 296-19155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3253DR |
Description | IC MUX/DEMUX 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3253DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,456.00000 | ₩2,456 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩1,404.90360 | ₩3,512,259 |
| 5,000 | ₩1,374.32760 | ₩6,871,638 |
| 7,500 | ₩1,359.01640 | ₩10,192,623 |