
SN74AUP2G240RSER | |
|---|---|
DigiKey Part Number | 296-27367-2-ND - Tape & Reel (TR) 296-27367-1-ND - Cut Tape (CT) 296-27367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G240RSER |
Description | IC BUFF 0.8V/3.6V 8-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G240RSER Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 8-UFQFN |
Number of Elements 2 | Supplier Device Package 8-UQFN (1.5x1.5) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,055.00000 | ₩1,055 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩633.32060 | ₩3,166,603 |