D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT841APWR

DigiKey Part Number
296-4102-2-ND - Tape & Reel (TR)
296-4102-1-ND - Cut Tape (CT)
296-4102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT841APWR
Description
IC D-TYPE TRANSP 10:10 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT841APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
4.1ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,001 View Now
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,579.00000₩2,579
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩1,494.05250₩2,988,105
4,000₩1,460.02950₩5,840,118
6,000₩1,442.99983₩8,657,999
10,000₩1,424.12060₩14,241,206
Manufacturers Standard Package

Other Suppliers on DigiKey

2,001In Stock
Ships from Rochester Electronics, LLC