ADC, Audio 24 b 192k I2C, SPI 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1860QDBTRQ1

DigiKey Part Number
296-51515-2-ND - Tape & Reel (TR)
296-51515-1-ND - Cut Tape (CT)
296-51515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1860QDBTRQ1
Description
IC DAS/ADC/DAC SPECIAL 30-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2C, SPI 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1860QDBTRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Analog and Digital
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
ADC, Audio
Grade
Automotive
Number of Channels
2
Qualification
AEC-Q100
Resolution (Bits)
24 b
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Sampling Rate (Per Second)
192k
Supplier Device Package
30-TSSOP
Data Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,137.00000₩5,137
10₩3,855.60000₩38,556
25₩3,535.80000₩88,395
100₩3,183.57000₩318,357
250₩3,015.58800₩753,897
500₩2,975.29000₩1,487,645
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩2,762.37350₩5,524,747
4,000₩2,705.91875₩10,823,675
Manufacturers Standard Package