Buffer Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9518PWT

DigiKey Part Number
296-PCA9518PWTTR-ND - Tape & Reel (TR)
296-PCA9518PWTCT-ND - Cut Tape (CT)
296-PCA9518PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9518PWT
Description
IC INTERFACE SPECIALIZED 20TSSOP
Customer Reference
Detailed Description
Buffer Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9518PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Buffer
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,815.00000₩3,815
10₩2,837.10000₩28,371
25₩2,591.52000₩64,788
100₩2,322.16000₩232,216
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₩2,193.66400₩548,416
Manufacturers Standard Package