MFR Recommended



PCA9518DWR | |
|---|---|
DigiKey Part Number | 296-22766-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9518DWR |
Description | IC INTERFACE SPECIALIZED 20SOIC |
Customer Reference | |
Detailed Description | Buffer Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9518DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Buffer | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
