
PCA9518DW | |
|---|---|
DigiKey Part Number | 296-33489-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9518DW |
Description | IC INTERFACE SPECIALIZED 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9518DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Buffer | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,429.00000 | ₩3,429 |
| 10 | ₩2,543.60000 | ₩25,436 |
| 25 | ₩2,320.32000 | ₩58,008 |
| 100 | ₩2,075.21000 | ₩207,521 |
| 250 | ₩1,958.30000 | ₩489,575 |