MFR Recommended

PCA9518DBR | |
|---|---|
DigiKey Part Number | 296-22765-2-ND - Tape & Reel (TR) 296-22765-1-ND - Cut Tape (CT) 296-22765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9518DBR |
Description | IC INTERFACE SPECIALIZED 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9518DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,660.00000 | ₩3,660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩3,184.90050 | ₩6,369,801 |
| 4,000 | ₩3,121.70725 | ₩12,486,829 |
