OPA698IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4,428
Unit Price: ₩8,538.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩13,923.70200
Datasheet

Similar


Analog Devices Inc.
In Stock: 750
Unit Price: ₩13,923.70267
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA698IDRG4

DigiKey Part Number
OPA698IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA698IDRG4
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA698IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1100V/µs
Gain Bandwidth Product
250 MHz
-3db Bandwidth
450 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
2 mV
Current - Supply
15.5mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types