
OPA355UA/2K5 | |
|---|---|
DigiKey Part Number | 296-49848-2-ND - Tape & Reel (TR) 296-49848-1-ND - Cut Tape (CT) 296-49848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA355UA/2K5 |
Description | IC CMOS 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA355UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 360V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 8.3mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,290.00000 | ₩3,290 |
| 10 | ₩2,429.30000 | ₩24,293 |
| 25 | ₩2,215.92000 | ₩55,398 |
| 100 | ₩1,979.92000 | ₩197,992 |
| 250 | ₩1,867.48800 | ₩466,872 |
| 500 | ₩1,799.72000 | ₩899,860 |
| 1,000 | ₩1,743.95200 | ₩1,743,952 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩1,584.83240 | ₩3,962,081 |
| 5,000 | ₩1,551.08420 | ₩7,755,421 |
| 7,500 | ₩1,534.18227 | ₩11,506,367 |
