
OPA2375IDR | |
|---|---|
DigiKey Part Number | 296-OPA2375IDRTR-ND - Tape & Reel (TR) 296-OPA2375IDRCT-ND - Cut Tape (CT) 296-OPA2375IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2375IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2375IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 990µA | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,363.00000 | ₩2,363 |
| 10 | ₩1,728.20000 | ₩17,282 |
| 25 | ₩1,568.48000 | ₩39,212 |
| 100 | ₩1,393.36000 | ₩139,336 |
| 250 | ₩1,309.77600 | ₩327,444 |
| 500 | ₩1,259.33400 | ₩629,667 |
| 1,000 | ₩1,217.85200 | ₩1,217,852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩1,174.04680 | ₩2,935,117 |
| 5,000 | ₩1,147.64980 | ₩5,738,249 |
| 7,500 | ₩1,134.42560 | ₩8,508,192 |
| 12,500 | ₩1,119.78144 | ₩13,997,268 |