CMOS Amplifier 2 Circuit Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2375IDDFR

DigiKey Part Number
296-OPA2375IDDFRTR-ND - Tape & Reel (TR)
296-OPA2375IDDFRCT-ND - Cut Tape (CT)
296-OPA2375IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2375IDDFR
Description
IC CMOS 2 CIRCUIT TSOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.6V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
150 µV
Current - Supply
990µA
Current - Output / Channel
68 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,912
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,332.00000₩2,332
10₩1,708.10000₩17,081
25₩1,549.96000₩38,749
100₩1,376.37000₩137,637
250₩1,293.65200₩323,413
500₩1,243.73600₩621,868
1,000₩1,202.68600₩1,202,686
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩1,151.94733₩3,455,842
6,000₩1,127.12633₩6,762,758
9,000₩1,114.69478₩10,032,253
Manufacturers Standard Package