
MSP430U275IPMR | |
|---|---|
DigiKey Part Number | MSP430U275IPMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430U275IPMR |
Description | IC MCU 64LQFP |
Customer Reference | |
Detailed Description | MSP430 Microcontroller IC 64-LQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | - | |
Speed | - | |
Connectivity | - | |
Peripherals | - | |
Program Memory Size | - | |
Program Memory Type | - | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩7,238.75700 | ₩7,238,757 |