MC3486DE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 759
Unit Price: ₩2,351.00000
Datasheet

Direct


Texas Instruments
In Stock: 2,827
Unit Price: ₩1,984.00000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 10,901
Unit Price: ₩1,793.00000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3486DE4

DigiKey Part Number
MC3486DE4-ND
Manufacturer
Manufacturer Product Number
MC3486DE4
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC3486DE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes